Analog DevicesMAX77874CEWM+直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 4.8V Synchronous Step Down Single-Out 0.25V to 1.3V 16A 48-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2100 | |
| Yes | |
| 1 | |
| 0.25 to 1.3 | |
| 16 | |
| 2.7 | |
| 4.8 | |
| 2.7 to 4.8 | |
| 475 | |
| 0.3mV/V(Typ) | |
| 0.1mV/A(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。