Analog DevicesMAX77837EWA+T直流-直流转换器和开关调节器芯片
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.8V to 5.2V 0.9A 8-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 1600(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5.2 | |
| 0.9(Typ) | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.43 | |
| 1.1% | |
| -1.5%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1 mm |
| Package Length | 1.81 mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。