Analog DevicesMAX77827AEWC+T直流-直流转换器和开关调节器芯片
Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.3V to 5.3V 1.5A 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 2750 | |
| Yes | |
| 1 | |
| 2.3 to 5.3 | |
| 1.5(Typ) | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 6 | |
| 0.4%/V(Typ) | |
| 0.25%/A(Typ) | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.61 mm |
| Package Length | 2.01 mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。