Analog DevicesMAX772CSA+直流至直流控制器
DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 5um | |
| 15|3(Min) | |
| 1 | |
| 300 | |
| 2 | |
| 16.5 | |
| 2 to 16.5 | |
| 0.11 | |
| 471 | |
| No | |
| No | |
| PWM | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

