Analog DevicesMAX755CSA+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 9V Inv Single-Out -5V 0.275A 1W 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Fixed | |
| 160(Typ) | |
| Yes | |
| 1 | |
| -5 | |
| 0.275(Typ) | |
| 1 | |
| 2.7 | |
| 9 | |
| 2.7 to 9 | |
| 2(Max) | |
| 1600 | |
| 0.1%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 78(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。