Analog DevicesMAX743EPE+直流-直流转换器和开关调节器芯片
Conv DC-DC 4.2V to 6V Inv/Step Up Dual-Out 15V/-15V/12V/-12V 0.1A/-0.1A/0.125A/-0.125A 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up | |
| Fixed | |
| 230 | |
| Yes | |
| 2 | |
| 15|-15|12|-12 | |
| 0.1|-0.1|0.125|-0.125 | |
| 4.2 | |
| 6 | |
| 4.2 to 6 | |
| 0.05% | |
| 1% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。