| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Inverting/Step Up |
| Output Type | Fixed |
| Output Voltage (V) | ±10 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (mA) | 2 |
| Maximum Power Dissipation (mW) | 727 |
| Output Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 8(Typ) |
| Efficiency (%) | 85(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| Pin Count | 8 |
| Lead Shape | Through Hole |