Analog DevicesMAX6682MUA+T传感器和检测器接口
Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| 10 | |
| 3-Wire/Serial | |
| 0.8um | |
| Analog | |
| Digital | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 0.017 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SOP |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

