Analog DevicesMAX664ESA+TLinear Regulators
LDO Regulator Neg -1.3V to -15V-5V 0.04A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Adjustable|Fixed | |
| -1.3 to -15|-5 | |
| 0.04(Min) | |
| -16.5 | |
| -2.2 | |
| -1.33 | |
| 0.35%/V | |
| 5Ohm | |
| 0.012 | |
| 450 | |
| Current Limit|Shutdown | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。