Analog DevicesMAX6499ATA/V+T专用功率集成电路和模块
Over Voltage Protection Controller Automotive AEC-Q100 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Over Voltage Protection Controller | |
| 5.5 to 72 | |
| 5.5 | |
| 72 | |
| 0.015(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 1455 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

