Analog DevicesMAX6339JUT+TSupervisory Circuits
Processor Supervisor 4.63V/3.08V 4 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 1.2um | |
| 4.5|3 | |
| 4.63|3.08 | |
| 4.75|3.15 | |
| -5|1.8|2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 55(Typ) | |
| 695.7 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

