Analog DevicesMAX632AEPA+直流-直流转换器和开关调节器芯片
Conv DC-DC 1.5V to 16.5V Step Up Single-Out 12V 0.05A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 56 | |
| Yes | |
| 1 | |
| 12 | |
| 0.05 | |
| 1.5 | |
| 16.5 | |
| 2 to 16.5 | |
| 0.08%Vo(Typ) | |
| 0.2%Vo(Typ) | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。