Analog DevicesMAX6314US26D4+TSupervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Bidirectional 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2240 | |
| Active Low/Bidirectional | |
| 2.58 | |
| 2.63 | |
| 2.68 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 5(Typ) | |
| 320 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
