Analog DevicesMAX6301CUA+TSupervisory Circuits
Processor Supervisor 1.24V 1 Active Low/Open Drain Medical 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5.2 | |
| Active Low/Open Drain | |
| 3um | |
| 1.195 | |
| 1.24 | |
| 1.265 | |
| 1 | |
| 5.5 | |
| 4(Typ) | |
| 330 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

