| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Speed |
| Driver Configuration | Inverting |
| Number of Drivers | 2 |
| Type | MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 30 |
| Maximum Fall Time (ns) | 30 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 8 |
| Typical Input Low Threshold Voltage (V) | 0.8(Max) |
| Typical Input High Threshold Voltage (V) | 2.4(Min) |
| Peak Output Current (A) | 2(Typ) |
| Output Resistance (Ohm) | 6|10 |
| Maximum Power Dissipation (mW) | 450 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Special Features | Current Limit |
| Maximum Turn-On Delay Time (ns) | 75 |
| Maximum Turn-Off Delay Time (ns) | 75 |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |