Analog DevicesMAX5884EGM+D数模转换器
DAC 1-CH Current Steering 14-bit 48-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 14bit | |
| 200Msps | |
| 1 | |
| 1 | |
| 0.011(Typ) | |
| Parallel | |
| Current | |
| Internal|External | |
| 3.135 | |
| Analog and Digital | |
| 134(Typ) | |
| ±0.8LSB(Typ) | |
| -3.5/1.3%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
