| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Resolution | 14bit |
| Number of DAC Channels | 9 |
| Number of Outputs per Chip | 15 |
| Interface Type | Serial (2-Wire, I2C) |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | Internal |
| Maximum Dual Supply Voltage (V) | -5.46/3.3 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 2104 |
| Integral Nonlinearity Error | ±10LSB |
| Full Scale Error | ±5%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 3.18(Max) mm |
| Package Length | 3.18(Max) mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| Pin Count | 36 |