| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 660(Typ) |
| Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 1.8 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 1349 |
| Integral Nonlinearity Error | ±1LSB |
| Full Scale Error | ±1LSB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |