Analog DevicesMAX5439EUD+T数字电位计
Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 100 | |
| -10|10 | |
| -12|-15|-18|-24|12|15|18|24 | |
| -28|30 | |
| ±15 | |
| ±9|±12 | |
| ±5 | |
| 2.7 to 5.25 | |
| 0.13(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
