Analog DevicesMAX5090CATE+T直流-直流转换器和开关调节器芯片
Conv DC-DC 6.5V to 76V Synchronous Step Down Single-Out 1.265V to 11V 2A 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 127(Typ) | |
| Yes | |
| 1 | |
| 1.265 to 11 | |
| 2 | |
| 6.5 | |
| 76 | |
| 310 | |
| 88(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

