Analog DevicesMAX5086BATE+TLinear Regulators
Standard Regulator Pos 2.5V to 11V5V 0.25A 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable|Fixed | |
| 2.5 to 11|5 | |
| 0.25(Min) | |
| 6.5 | |
| 45 | |
| 2.2@250mA | |
| 1.235(Typ) | |
| 1mV/V | |
| 0.045Ohm(Typ) | |
| 2666 | |
| 30°C/W | |
| 2°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。