Analog DevicesMAX5068AAUE+电流模式 PWM 控制器
Current Mode PWM Controller 1A 25kHz to 1250kHz 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Flyback|Forward | |
| 1 | |
| 25 to 1250 | |
| 50(Typ) | |
| 1000 | |
| 0.8um | |
| 36 | |
| 72 | |
| 1702 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

