| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Number of Drivers | 2 |
| Type | MOSFET |
| Process Technology | 0.5um |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 85(Typ) |
| Maximum Fall Time (ns) | 75(Typ) |
| Maximum Propagation Delay Time (ns) | 20(Typ) |
| Input Logic Compatibility | TTL |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 2.4(Typ) |
| Typical Input Low Threshold Voltage (V) | 0.8(Max) |
| Typical Input High Threshold Voltage (V) | 2.1(Min) |
| Peak Output Current (A) | 4(Typ) |
| Output Resistance (Ohm) | 2.75 |
| Maximum Power Dissipation (mW) | 1538 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Special Features | Matching Delay Between Inverting and Noninverting Inputs |
| Maximum Turn-On Delay Time (ns) | 35(Typ) |
| Maximum Turn-Off Delay Time (ns) | 35(Typ) |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |