Analog DevicesMAX5035DUPA+直流-直流转换器和开关调节器芯片
Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 125(Typ) | |
| Yes | |
| 1 | |
| 1.25 to 13.2 | |
| 1 | |
| 7.5 | |
| 76 | |
| 7.5 to 76 | |
| 270 | |
| 90(Typ) | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。