Analog DevicesMAX4929EETP+Analog Switch Multiplexers
Analog Multiplexer Single 2:1 20-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 2:1 | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| 40(Typ)@5V | |
| Single | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 3.3|4.5 | |
| 5 | |
| 5.5 | |
| 0.003@5.5V | |
| 0.008@5.5V@-40C to 85C | |
| 25 | |
| 25@4.5V | |
| 25 to 35 | |
| Single|Dual|Triple | |
| 1356 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

