Analog DevicesMAX4899EETE+Analog Switch Multiplexers
Analog Multiplexer Dual 3:1 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 3:1 | |
| 3:1 | |
| 2 | |
| 6 | |
| 2 | |
| Yes | |
| 480(Typ) | |
| 0.2(Typ)@3.3V | |
| 2800(Typ)@3.3V | |
| 3(Typ)@3.3V | |
| 425(Typ)@3.3V | |
| Single | |
| Single | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 120 | |
| 120 | |
| 17@2.7V | |
| 10 to 25 | |
| Single | |
| 1667 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

