Analog DevicesMAX4800CQI+Analog Switch Multiplexers
Analog Switch Octal SPST 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 5000@-160V@0C to 70C | |
| 5000@-160V@0C to 70C | |
| Single | |
| Single | |
| 40|-160 | |
| ±100 | |
| -15|185 | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 842 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.96(Max) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
