| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Single SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Turn-On Time (ns) | 200@±15V |
| Maximum Turn-Off Time (ns) | 125@12V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 210(Typ)@±15V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 9 |
| Typical Single Supply Voltage (V) | 12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 40 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Typical Supply Current (mA) | 0.09@15V/-0.01@-15V |
| Maximum Supply Current (mA) | 0.15@15V/-0.05@-15V |
| Maximum Low Level Output Current (mA) | 300 |
| Maximum High Level Output Current (mA) | 300 |
| Maximum On Resistance (Ohm) | 22@12V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1951 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |