Analog DevicesMAX4516CUK+TAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 100@±5.5V | |
| 75@±5.5V | |
| Single | |
| Single | |
| ±1 | |
| ±3|±5 | |
| ±6 | |
| 0.04@5.5V/-0.03@-5.5V | |
| ±0.125@±5.5V | |
| 20 | |
| 20 | |
| 20@±5V | |
| 10 to 25 | |
| Dual | |
| 571 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。