Analog DevicesMAX4472ESD+运算放大器
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.8um | |
| CMOS | |
| 7@5V | |
| 1.8 | |
| 5.5 | |
| 0.0000125(Typ)@5V | |
| 0.0015@5V | |
| 0.0048@5V | |
| Single | |
| 667 | |
| 0.002@5V | |
| 150@5V | |
| 120 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 0.009 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
