| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 0.18um |
| Maximum Input Offset Voltage (mV) | 0.006@10V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 20 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9 |
| Maximum Dual Supply Voltage (V) | ±10 |
| Typical Low Level Output Voltage (V) | 71 |
| Typical High Level Output Voltage (V) | 45 |
| Typical Input Bias Current (uA) | 0.0002@10V |
| Maximum Input Bias Current (uA) | 0.0013@10V |
| Maximum Quiescent Current (mA) | 3.1@10V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 362 |
| Typical Slew Rate (V/us) | 8@10V |
| Typical Input Noise Voltage Density (nV/rtHz) | 5.9@10V |
| Input Offset Voltage Drift (uV/°C) | 19 |
| Typical Voltage Gain (dB) | 154 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.6@10V |
| Minimum PSRR (dB) | 140 |
| Minimum CMRR (dB) | 133 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Typical Settling Time (ns) | 400 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |