| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 18@5V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 11 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Input Offset Current (uA) | 0.2(Typ)@5V |
| Typical Input Bias Current (uA) | 2.5@5V |
| Maximum Input Bias Current (uA) | 15@5V@-40C to 85C |
| Maximum Quiescent Current (mA) | 6.4(Typ)@5V |
| Typical Output Current (mA) | 55@5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 362 |
| Typical Slew Rate (V/us) | 500@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 13@5V |
| Typical Voltage Gain (dB) | 70 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.1@5V |
| Minimum PSRR (dB) | 48 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Settling Time (ns) | 28 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |