Analog DevicesMAX4289ESA+T运算放大器
Op Amp Single Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 2@3V | |
| 1 | |
| 5.5 | |
| 0.002@3V@-40C to 85C | |
| 0.015@3V@-40C to 85C | |
| 0.018(Typ)@5.5V | |
| Single | |
| 471 | |
| 0.006@3V | |
| 110 | |
| 54 | |
| 57 | |
| 50 to 60 | |
| 0.017 | |
| 75000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。