| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 1(Typ)@±5V |
| Minimum Dual Supply Voltage (V) | ±3.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Input Offset Current (uA) | 0.5(Typ)@±5V |
| Typical Input Bias Current (uA) | 32@±5V |
| Maximum Input Bias Current (uA) | 70@±5V@-40C to 85C |
| Maximum Quiescent Current (mA) | 20(Typ)@±5V |
| Typical Output Current (mA) | 70@±5V |
| Typical Output Resistance (Ohm) | 9 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 471 |
| Typical Slew Rate (V/us) | 400@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2.1@±5V |
| Input Offset Voltage Drift (uV/°C) | 2.5 |
| Typical Voltage Gain (dB) | 65 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.1@±5V |
| Minimum PSRR (dB) | 75 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Settling Time (ns) | 25 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |