Analog DevicesMAX4066AEEE+TAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 185@3V | |
| 150@3V | |
| 100(Typ)@12V|100(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 3|5|12 | |
| 16 | |
| 0.000001@12V@-40C to 85C | |
| 0.001@5.5V@-40C to 85C | |
| 170@3V | |
| 150 to 250 | |
| Single | |
| 762 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

