Analog DevicesMAX4019EEE+T运算放大器
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 3 | |
| Rail to Rail Output | |
| 4(Typ)@5V | |
| 3.15 | |
| 11 | |
| ±1.575 | |
| ±3|±5 | |
| ±5.5 | |
| 5.4@5V | |
| 20@5V@-40C to 85C | |
| 16.5(Typ)@5V | |
| 120@5V | |
| Single|Dual | |
| 667 | |
| 600@5V | |
| 10@5V | |
| 6.02 | |
| 1.3@5V | |
| 46 | |
| 45 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

