| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.35@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Offset Current (uA) | 0.0000001(Typ)@5V |
| Typical Input Bias Current (uA) | 0.0000003@5V |
| Maximum Input Bias Current (uA) | 0.00026@5V@-40C to 125C |
| Maximum Quiescent Current (mA) | 2.5(Typ)@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 872 |
| Typical Slew Rate (V/us) | 10@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 260@5V |
| Typical Voltage Gain (dB) | 120 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0005@5V |
| Minimum PSRR (dB) | 90 |
| Minimum CMRR (dB) | 87 |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Typical Settling Time (ns) | 2000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.29 mm |
| Package Width | 0.96 mm |
| Package Length | 1.66 mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| Pin Count | 8 |