Analog DevicesMAX398CSE+TAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 150@±5V|245@5V|575@3V | |
| 500@3V | |
| 400@3V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12 | |
| 15 | |
| ±3 | |
| ±5 | |
| ±8 | |
| 0.001@5.5V@0C to 70C | |
| 375@3V | |
| 250 to 400 | |
| Single|Dual | |
| 696 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

