Analog DevicesMAX38889AATE+直流-直流转换器和开关调节器芯片
Conv DC-DC 0.5V to 5.5V Step Down/Step Up Single-Out 2.5V to 5.5V 3A 16-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 2.5 to 5.5 | |
| 3 | |
| 0.5 | |
| 5.5 | |
| 4 | |
| 94 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

