Analog DevicesMAX382CWN+Analog Switch Multiplexers
Analog Multiplexer Single 8:1 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 275@±5V|280@5V|575@3V | |
| 500@3V | |
| 400@3V | |
| Single | |
| Single | |
| 2.4 | |
| 12|3|5|9 | |
| 15 | |
| ±2.4 | |
| ±3|±5 | |
| ±8 | |
| 0.001@5.5V | |
| 375@3V | |
| 250 to 400 | |
| Single|Dual | |
| 762 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.75(Max) |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。