Analog DevicesMAX3377EEUD+T电平转换器
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 1600@1.2V to 5.8V@1.65V to 5.5V | |
| 1600 | |
| 0.8um | |
| 3-State|Open Drain | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8/3.3 | |
| 5.5 | |
| 0.13(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
