Analog DevicesMAX336CAI+TAnalog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:1 | |
| 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| Yes | |
| 500@±15V|600@12V | |
| 600@12V | |
| 500@±15V | |
| Single | |
| Single | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.4@±15V | |
| 0.7@15V/-0.001@-15V | |
| 30 | |
| 700@12V | |
| 400 to 1000 | |
| Single|Dual | |
| 727.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
