Analog DevicesMAX32690GTK+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 3.25MB Flash 1.1V/1.8V/3V 68-Pin TQFN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 3MB | |
| 1MB | |
| I2C/I2S/SPI/UART | |
| 38 | |
| 4 | |
| 1 | |
| 3 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0.99|1.71 | |
| 1.1|1.8|3 | |
| 1.21|1.89|3.6 | |
| 3960 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 68 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

