Analog DevicesMAX32666GXMBL+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.3V/1.8V/2.7V 121-Pin CTBGA T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 1MB | |
| 560KB | |
| I2C/I2S/SPI/UART | |
| 50 | |
| 8 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 1.1|1.71|2 | |
| 1.3|1.8|2.7 | |
| 1.89|1.9|3.6 | |
| 1692 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | CTBGA |
| 121 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。