Analog DevicesMAX32651GWE+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 3MB Flash 1.1V/1.8V 140-Pin WLP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 3MB | |
| 1MB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 105 | |
| 6 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 4 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| 0.99|1.71 | |
| 1.1|1.8 | |
| 1.21|1.89 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46 mm |
| Package Width | 4.43 mm |
| Package Length | 4.47 mm |
| PCB changed | 140 |
| Supplier Package | WLP |
| 140 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。