Analog DevicesMAX32620IWG+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V Medical 81-Pin WLP T/R
Compliant | |
3A991.a.2 | |
NRND | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
MAX32620 | |
RISC | |
ARM Cortex M4F | |
ARM | |
96 | |
96 | |
32 | |
Flash | |
2MB | |
256KB | |
Yes | |
I2C/SPI/UART | |
49 | |
6 | |
6 | |
1 | |
4 | |
10 | |
0 | |
4 | |
0 | |
3 | |
3 | |
0 | |
0 | |
0 | |
2 | |
No | |
Yes | |
1.14|1.71 | |
1.2|1.8 | |
1.26|1.89|3.6 | |
-30 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45 mm |
Package Width | 3.95 mm |
Package Length | 4.11 mm |
PCB changed | 81 |
Supplier Package | WLP |
81 | |
Lead Shape | Ball |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。