Analog DevicesMAX32620ICQ+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V Medical 100-Pin TQFP EP Tray
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| MAX32620 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 2MB | |
| 256KB | |
| Yes | |
| I2C/SPI/UART | |
| 49 | |
| 6 | |
| 6 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.14|1.71 | |
| 1.2|1.8 | |
| 1.26|1.89|3.6 | |
| -30 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。