Analog DevicesMAX3205EATE+ESD 抑制器
ESD Suppressor Diode Array Uni-Dir 5.5V 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 5.5 | |
| 105.5 | |
| 9 | |
| 45 | |
| 0.1 | |
| 1667 | |
| 3.2 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

