Analog DevicesMAX3203EEWT+TESD 抑制器
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Triple | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 105.5 | |
| 0.001 | |
| 984 | |
| 7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.1(Max) mm |
| Package Length | 1.62(Max) mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
