Analog DevicesMAX3107ETG+TUARTs
UART 1-CH 128byte FIFO 2.5V/3.3V 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128 | |
| 128 | |
| 4 | |
| 24Mbps | |
| No | |
| RS-232|RS-485 | |
| 0.18um | |
| 2.35 | |
| 3.6 | |
| 2.5|3.3 | |
| 1.3 | |
| 1229 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Extended | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

